Maxim IntegratedMAX6129BEUK30+Voltage References
V-Ref Precision 3V 4mA 5-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Series | |
1% | |
100ppm/°C | |
2.4uV/uA(Typ) | |
15uV/V(Typ) | |
3 | |
13 | |
4 | |
-40 | |
85 | |
Extended Industrial | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |