Maxim IntegratedMAX6174AASA+TVoltage References
V-Ref Precision 4.096V 30mA 8-Pin SOIC N T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Series | |
0.06% | |
1.5ppm/°C(Typ) | |
500ppm/mA | |
5ppm/V | |
4.096 | |
42 | |
30 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |