Maxim IntegratedMAX6193BESA+Voltage References
V-Ref Precision 3V 0.5mA 8-Pin SOIC N
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Series | |
BiCMOS | |
2mV | |
4ppm/°C(Typ) | |
0.18uV/V(Typ) | |
20uV/V(Typ) | |
3 | |
13.5 | |
0.5 | |
-40 | |
85 | |
Extended Industrial | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |