Maxim IntegratedMAX627CSA+Gate and Power Drivers
Driver 2A 2-OUT High Speed Inv 8-Pin SOIC N
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Speed | |
Inverting | |
2 | |
MOSFET | |
2 | |
30 | |
30 | |
CMOS|TTL | |
4.5 | |
18 | |
8 | |
0.8(Max) | |
2.4(Min) | |
2(Typ) | |
10|6 | |
450 | |
0 | |
70 | |
Current Limit | |
75 | |
75 | |
No | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |