Maxim IntegratedMAX6305UK00D3+TSupervisory Circuits
Processor Supervisor Adj 2 Active Low/Open Drain 5-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |