Maxim IntegratedMAX6314US46D3+Supervisory Circuits
Processor Supervisor 4.63V 1 Active Low/Bidirectional 4-Pin SOT-143 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
280 | |
Active Low/Bidirectional | |
4.55 | |
4.63 | |
4.71 | |
1 to 5.5 | |
1 | |
5.5 | |
5(Typ) | |
320 | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
85 | |
Extended | |
Tape | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.92 |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |