Maxim IntegratedMAX6326XR26+TSupervisory Circuits
Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SC-70 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |