Maxim IntegratedMAX6501UKP115+TTemperature and Humidity Sensors
Temp Sensor 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
±0.5°C | |
2.7 | |
3.3|5 | |
5.5 | |
85 | |
247 | |
125 | |
-55 | |
115°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |