EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
DeepCover® | |
SHA-256 | |
100000 | |
10 | |
4KB | |
I2C | |
2.97 | |
3.63 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |