Maxim IntegratedMAX6630MTT+Temperature and Humidity Sensors
Temp Sensor Digital Serial (3-Wire, SPI) 6-Pin TDFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |