Maxim IntegratedMAX6633MSA+TTemperature and Humidity Sensors
Temp Sensor Digital Serial (3-Wire, I2C, SMBus) 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
12+Sign | |
±2.5°C | |
Serial (3-Wire, I2C, SMBus) | |
Digital | |
3 | |
3.3|5 | |
5.5 | |
700 | |
471 | |
150 | |
-55 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |