Maxim IntegratedMAX6682MUA+TSensor and Detector Interface
Sensor and Detector Interface 5.5V 0.017mA 3-Wire/Serial Interface 8-Pin uMAX T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |