Maxim IntegratedMAX6695AUB+Temperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 10-Pin uMAX Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
10+Sign | |
±3°C | |
Serial (2-Wire, I2C, SMBus) | |
Digital | |
3 | |
3.3 | |
3.6 | |
1000 | |
555.6 | |
125 | |
-40 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 10 |
Standard Package Name | SOP |
Supplier Package | uMAX |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |