Maxim IntegratedMAX6723UTSYD3+TSupervisory Circuits
Processor Supervisor 2.925V/2.188V/Adj 3 Active Low/Open Drain 6-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
3 | |
210(Typ) | |
Active Low/Open Drain | |
BiCMOS | |
2.125|2.85|Adj | |
2.188|2.925|Adj | |
2.25|3|Adj | |
0.9 to 3.3|1.8 to 5 | |
0.8 | |
5.5 | |
15(Typ) | |
696 | |
No | |
Yes | |
No | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Power Supply Monitor | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |