Maxim IntegratedMAX6737XKTGD3+Supervisory Circuits
Processor Supervisor 3.075V/1.11V 2 Active Low/Push-Pull 5-Pin SC-70 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |