Maxim IntegratedMAX674EPA+Voltage References
V-Ref Precision 10V 0.5mA 8-Pin PDIP N Tube
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Precision | |
Series | |
0.15% | |
15ppm/°C | |
0.002%/mA | |
0.01%/V | |
10 | |
40 | |
0.5(Typ) | |
-40 | |
85 | |
Extended Industrial | |
Mounting | Through Hole |
Package Height | 4.45(Max) |
Package Width | 7.87(Max) |
Package Length | 9.91(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |