Maxim IntegratedMAX6759UTWD3+TSupervisory Circuits
Processor Supervisor 1.8V 1 Active Low/Open Drain 6-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
320 | |
Active Low/Open Drain | |
1.53 | |
1.8 | |
2.07 | |
0.9 to 5 | |
1 | |
6 | |
13(Typ) | |
696 | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
125 | |
Automotive | |
Reel | |
Voltage Detector | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |