Maxim IntegratedMAX6795TPLD2/V+Linear Regulators
LDO Regulator Pos 1.8V to 11V5V 0.3A Automotive AEC-Q100 20-Pin TQFN EP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
LDO | |
1 | |
Positive | |
Adjustable|Fixed | |
1.8 to 11|5 | |
0.3(Min) | |
5 | |
72 | |
0.13@20mA|1.8@300mA | |
1% | |
2% | |
2666.7 | |
Over Voltage Protection|Short Circuit Protection|Thermal Protection | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |