Maxim IntegratedMAX6866UK29D3S+Supervisory Circuits
Processor Supervisor 2.925V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
225(Typ) | |
Active Low/Open Drain | |
2.852 | |
2.925 | |
2.998 | |
1.2 to 5.5 | |
1.2 | |
5.5 | |
7(Typ) | |
571 | |
No | |
Yes | |
Yes | |
No | |
No | |
-40 | |
85 | |
Extended | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |