Maxim IntegratedMAX686EEE+TPower Supply Controllers and Monitors
Controller 2.7V to 5.5V 16-Pin QSOP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Controller | |
300(Max) | |
0.8 to 5.5 | |
2.7 | |
5.5 | |
0.125 | |
667 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 4.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |