Maxim IntegratedMAX6947ATE+TLED Drivers
LED Driver 3 Segment 60uA Supply Current 16-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
3 | |
BiCMOS | |
2.25 | |
3.6 | |
2.5|3.3 | |
60 | |
21120 | |
1176 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |