Maxim IntegratedMAX6957ATL+LED Drivers
LED Driver 28 Segment 230uA Supply Current 40-Pin TQFN EP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
28 | |
CMOS | |
2.5 | |
5.5 | |
3.3|5 | |
230 | |
18000 | |
2963 | |
-40 | |
125 | |
Automotive | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |