Maxim IntegratedMAX6960AMH+DLED Drivers
LED Driver 64 Segment 9000uA Supply Current 44-Pin MQFP Tray
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 10.11(Max) |
Package Length | 10.11(Max) |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | MQFP |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |