Maxim IntegratedMAX6971AUG+LED Drivers
LED Driver 32 Segment 25000uA Supply Current 24-Pin TSSOP Tube
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
32 | |
16 | |
BiCMOS | |
3 | |
5.5 | |
3.3|5 | |
36(Max) | |
25000 | |
55 | |
60000 | |
975 | |
-40 | |
125 | |
Automotive | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |