Maxim IntegratedMAX697MJE/883BSupervisory Circuits
Processor Supervisor Adj 1 Active High/Active Low/Push-Pull 16-Pin CDIP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
70 | |
Active High/Active Low/Push-Pull | |
CMOS | |
Adj | |
Adj | |
Adj | |
3 to 5.5 | |
3 | |
5.5 | |
300 | |
600 | |
Yes | |
Yes | |
No | |
Yes | |
No | |
-55 | |
125 | |
Military | |
Voltage Supervisory | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 21.34(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |