Maxim IntegratedMAX7032ATJ+RF Transceivers
RF Transceiver ASK/FSK/OOK 2.7V/5V 32-Pin TQFN EP Tube
5A991.a | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |