Maxim IntegratedMAX7034AUI/V+RF Transceivers
RF Receiver ASK 5V Automotive AEC-Q100 28-Pin TSSOP Tube
EAR99 | |
Active | |
8542.39.00.10 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |