Maxim IntegratedMAX7036GTP+RF Transceivers
RF Receiver ASK/OOK 3.3V 20-Pin TQFN EP Tube
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Receiver | |
ASK/OOK | |
66Kbps(Typ) | |
100 to 500 | |
450 | |
300 to 450 | |
3V | |
3.3V | |
3.6V | |
1666.7 | |
-40 | |
105 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |