Maxim IntegratedMAX7036GTP/V+RF Transceivers
RF Receiver ASK/OOK 3.3V Automotive AEC-Q100 20-Pin TQFN EP Tube
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |