Maxim IntegratedMAX7300AAI+TGPIO Expanders
I2C Interface 400kHz 5.5V 28-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
28 | |
16 | |
No | |
I2C | |
400 | |
Fast Mode | |
CMOS | |
Yes | |
Open Drain | |
2.5 | |
5.5 | |
18 | |
4.5 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.78(Max) |
Package Width | 5.38(Max) |
Package Length | 10.33(Max) |
PCB changed | 28 |
Standard Package Name | SOP |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |