Maxim IntegratedMAX7301AAI+TGPIO Expanders
I2C/SPI Interface 26000kHz 5.5V 28-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.78(Max) |
Package Width | 5.38(Max) |
Package Length | 10.33(Max) |
PCB changed | 28 |
Standard Package Name | SOP |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |