Analog DevicesMAX7312ATG+TGPIO Expanders
I2C Interface 400kHz 5.5V 24-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
16 | |
64 | |
No | |
I2C | |
400 | |
Fast Mode | |
BiCMOS | |
Yes | |
Open Drain | |
2 | |
5.5 | |
43(Typ) | |
41(Typ) | |
15.5 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.89 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |