Maxim IntegratedMAX7313ATG+TGPIO Expanders
I2C/SMBus Interface 400kHz 3.6V 24-Pin TQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
16 | |
64 | |
Yes | |
I2C|SMBus | |
400 | |
Fast Mode | |
BiCMOS | |
Yes | |
Open Drain | |
2 | |
3.6 | |
50 | |
3.6 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |