Analog DevicesMAX7315AUE+TGPIO Expanders
I2C/SMBus Interface 400kHz 3.6V 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
8 | |
64 | |
No | |
I2C|SMBus | |
400 | |
Fast Mode | |
BiCMOS | |
Yes | |
Open Drain | |
2 | |
3.6 | |
50 | |
3.3 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |