Maxim IntegratedMAX7375AXR365+Silicon Oscillators
Silicon Oscillator 3.58MHz- 0.6MHz to 9.99MHz CMOS/Squarewave 3-Pin SC-70 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Silicon Oscillator | |
1 | |
No | |
No | |
3.58 | |
0.6 to 9.99 | |
4% | |
±50ppm/°C | |
57 | |
Push Pull | |
CMOS|Squarewave | |
Single-Ended | |
2.7 | |
5.5 | |
5 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |