Maxim IntegratedMAX7404ESA+TActive Filters
Active Filter Single SW-CAP Low Pass 8th Order 10kHz 8-Pin SOIC N T/R
EAR99 | |
Active | |
8542.39.00.20 | |
Automotive | No |
PPAP | No |
Low Pass Filter | |
Switched Capacitor | |
8th | |
1 | |
<100kHz | |
10kHz | |
2.7 | |
3.6 | |
3 | |
Single | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |