Maxim IntegratedMAX7491EEE+Active Filters
Active Filter Dual SW-CAP UNIV 4th Order 40kHz 16-Pin QSOP Tube
EAR99 | |
Active | |
8542.39.00.20 | |
Automotive | No |
PPAP | No |
Universal | |
Switched Capacitor | |
4th | |
2 | |
<100kHz | |
40kHz | |
2.7 | |
3.6 | |
3 | |
Single | |
-40 | |
85 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 4.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |