Maxim IntegratedMAX771ESA+DC to DC Controllers
DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin SOIC N Tube
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |