Maxim IntegratedMAX77681AEWV+TPMIC Solutions
Power Management IC 2.7V to 5.5V 30-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 2.15 |
Package Length | 2.75 |
PCB changed | 30 |
Supplier Package | WLP |
30 |
EDA / CAD Models |