Maxim IntegratedMAX77714EWC+TPMIC Solutions
Power Management IC 2.6V to 5.5V 70-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 3.17 |
Package Length | 4.12 |
PCB changed | 70 |
Supplier Package | WLP |
70 |
EDA / CAD Models |