Maxim IntegratedMAX77752AETL+TPMIC Solutions
Power Management IC 2.6V to 5.5V 40-Pin TQFN EP T/R
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Power Management IC | |
2200 | |
2.6 to 5.5 | |
2.6 | |
5.5 | |
2857.1 | |
-40 | |
85 | |
Tape and Reel | |
150 | |
-40 | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
40 |
EDA / CAD Models |