Maxim IntegratedMAX77752BETL+TPMIC Solutions
Power Management IC 2.6V to 5.5V 40-Pin TQFN EP T/R
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 40 |
Supplier Package | TQFN EP |
40 |
EDA / CAD Models |