Maxim IntegratedMAX77958EWV+USB Interface ICs
Super Speed USB Power Delivery Controller USB-C 3.3V/5V/9V/12V/15V/18V T/R 30-Pin WLP
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 2.62 |
Package Length | 3.07 |
PCB changed | 30 |
Supplier Package | WLP |
30 |
EDA / CAD Models |