Maxim IntegratedMAX77961EFV06+TBattery Management ICs
Switching Battery Charger Li-Ion/Li-Pol 6000mA 8V to 13.35V 30-Pin FC2QFN T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 30 |
Standard Package Name | QFN |
Supplier Package | FC2QFN |
30 |
EDA / CAD Models |