Maxim IntegratedMAX77962EWJ06+Battery Management ICs
Switching Battery Charger Li-Ion/Li-Pol 3200mA 8.1V to 8.86V 49-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 3.46 |
Package Length | 3.46 |
PCB changed | 49 |
Supplier Package | WLP |
49 |
EDA / CAD Models |