onsemiMAX803SQ293D2T1GSupervisory Circuits
Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
MAX803SQ293D2T1G | |
Automotive | No |
PPAP | No |
1 | |
66 | |
Active Low/Open Drain | |
2.89 | |
2.93 | |
2.96 | |
1.2 to 4.9 | |
1.2 | |
5.5 | |
0.8(Typ) | |
No | |
No | |
No | |
No | |
No | |
-40 | |
105 | |
Tape and Reel | |
Voltage Monitor | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 1.24 |
Package Length | 2 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 | |
Lead Shape | Gull-wing |
Control the core processor in case of failure with the MAX803SQ293D2T1G microprocessor supervisory circuit, developed by ON Semiconductor. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.89 V and a maximum of 2.96 V.
EDA / CAD Models |