onsemiMAX809JTRGSupervisory Circuits
Processor Supervisor 4V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
460 | |
Active Low/Push-Pull | |
CMOS | |
3.94 | |
4 | |
4.06 | |
1.2 to 4.9 | |
1 | |
5.5 | |
0.8(Typ) | |
No | |
No | |
No | |
No | |
No | |
-40 | |
105 | |
Tape and Reel | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This MAX809JTRG microprocessor supervisory circuit from ON Semiconductor works to keep your circuit safe if something happens to your main processor. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a typical reset threshold voltage of 4 V, with a minimum of 3.94 V and a maximum of 4.06 V. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 105 °C.
EDA / CAD Models |