Top Searched
onsemiMAX809LTRGSupervisory Circuits
Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
460 | |
Active Low/Push-Pull | |
CMOS | |
4.56 | |
4.63 | |
4.7 | |
1.2 to 4.9 | |
1 | |
5.5 | |
0.8(Typ) | |
No | |
No | |
No | |
No | |
No | |
-40 | |
105 | |
Tape and Reel | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
By using this MAX809LTRG microprocessor supervisory circuit from ON Semiconductor you won't have to worry if something happens to your main processor. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.56 V and a maximum of 4.7 V. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.
EDA / CAD Models |