onsemiMAX809RTRGSupervisory Circuits

Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

Control the core processor in case of failure with the MAX809RTRG microprocessor supervisory circuit, developed by ON Semiconductor. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.59 V and a maximum of 2.66 V. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 105 °C.

A datasheet is only available for this product at this time.