onsemiMAX809SN160T1GSupervisory Circuits
Processor Supervisor 1.6V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
MAX809SN160T1G | |
Automotive | No |
PPAP | No |
1 | |
460 | |
Active Low/Push-Pull | |
CMOS | |
1.58 | |
1.6 | |
1.62 | |
1.2 to 4.9 | |
1 | |
5.5 | |
0.8(Typ) | |
No | |
No | |
No | |
No | |
No | |
-40 | |
105 | |
Tape and Reel | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Control the core processor in case of failure with the MAX809SN160T1G microprocessor supervisory circuit, developed by ON Semiconductor. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature range of -40 °C to 105 °C. It has a typical reset threshold voltage of 1.6 V, with a minimum of 1.58 V and a maximum of 1.62 V. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V.
EDA / CAD Models |